+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDM47-06KC5

Transistor: N-MOSFET; HiPerDynFRED; unipolar; 600V; 32A


Manufacturer: IXYS

Manufacturer part number:
FDM47-06KC5
TME Symbol:
FDM47-06KC5

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
CoolMOS™, HiPerDynFRED, Multi-Chip Configurations
Polarisation
unipolar
Drain-source voltage
600V
Drain current
32A
Case
ISOPLUS i4-pac™ x024a
Gate-source voltage
±20V
On-state resistance
45mΩ
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Semiconductor structure
diode/transistor
Features of semiconductor devices
super junction coolmos
Topology
buck chopper
Gross weight6.06 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
FDM47-06KC5
20 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 3 pcs - 8.65 USDGross price for quantities from 3 pcs - 8.65 USD
Net price for quantities from 10 pcs - 8.25 USDGross price for quantities from 10 pcs - 8.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs