+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMA291P

Transistor: P-MOSFET; unipolar; -20V; -6.6A; 2.4W; MicroFET


Manufacturer: ONSEMI

Manufacturer part number:
FDMA291P
TME Symbol:
FDMA291P

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-6.6A
Power dissipation
2.4W
Case
MicroFET
Gate-source voltage
±8V
On-state resistance
98mΩ
Mounting
SMD
Gate charge
14nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI,
*
FDMA291P
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs