+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 200V | |
Drain current | 9.5A | |
Power dissipation | 42W | |
Case | WDFN8 | |
Gate-source voltage | ±20V | |
On-state resistance | 397mΩ | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement |