+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -47A | |
Pulsed drain current | -335A | |
Power dissipation | 40W | |
Case | PQFN8 | |
Gate-source voltage | ±12V | |
On-state resistance | 16.4mΩ | |
Mounting | SMD | |
Gate charge | 109nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |