+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMC86262P

Transistor: P-MOSFET; unipolar; -150V; -2A; Idm: -35A; 40W; WDFN8


Manufacturer: ONSEMI

Manufacturer part number:
FDMC86262P
TME Symbol:
FDMC86262P

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-150V
Drain current
-2A
Pulsed drain current
-35A
Power dissipation
40W
Case
WDFN8
Gate-source voltage
±25V
On-state resistance
307mΩ
Mounting
SMD
Gate charge
9.1nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: SMD P channel transistors ONSEMI,
*
FDMC86262P
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.