+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMC86570L

Transistor: N-MOSFET; unipolar; 60V; 53A; Idm: 416A; 54W; Power33


Manufacturer: ONSEMI

Manufacturer part number:
FDMC86570L
TME Symbol:
FDMC86570L

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
53A
Pulsed drain current
416A
Power dissipation
54W
Case
Power33
Gate-source voltage
±20V
On-state resistance
6.9mΩ
Mounting
SMD
Gate charge
88nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMC86570L
0 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 15 pcs - 2.65 USDGross price for quantities from 15 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 75 pcs - 2.05 USDGross price for quantities from 75 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 300 pcs - 1.74 USDGross price for quantities from 300 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.