+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 20/-20V | |
Drain current | 3.8/-2.6A | |
Power dissipation | 1.4W | |
Case | uDFN6 | |
Gate-source voltage | ±8V | |
On-state resistance | 530/160mΩ | |
Mounting | SMD | |
Gate charge | 7.7/4.2nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |