+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 30/28A | |
Pulsed drain current | 40A | |
Power dissipation | 2.1/2.2W | |
Case | MLP8 | |
Gate-source voltage | ±20V | |
On-state resistance | 12/6mΩ | |
Mounting | SMD | |
Gate charge | 28/60nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |