+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMQ8203

Transistor: N/P-MOSFET x2; unipolar; 100/-80V; 6/-6A; 2.5W; WDFN12


Manufacturer: ONSEMI

Manufacturer part number:
FDMQ8203
TME Symbol:
FDMQ8203

Specification

Manufacturer
ONSEMI
Type of transistor
N/P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
100/-80V
Drain current
6/-6A
Power dissipation
2.5W
Case
WDFN12
Gate-source voltage
±20V
On-state resistance
323/191mΩ
Mounting
SMD
Gate charge
19/5nC
Kind of package
reel, tape
Kind of channel
enhancement
Semiconductor structure
common drain
Features of semiconductor devices
MOSFET H-Bridge
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMQ8203
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.