+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMS0308AS

Transistor: N-MOSFET; unipolar; 30V; 49A; Idm: 100A; 50W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS0308AS
TME Symbol:
FDMS0308AS

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
49A
Pulsed drain current
100A
Power dissipation
50W
Case
Power56
Gate-source voltage
±20V
On-state resistance
4mΩ
Mounting
SMD
Gate charge
47nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS0308AS
0 in TME stock
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.41 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.