+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMS2672

Transistor: N-MOSFET; unipolar; 200V; 13A; Idm: 96A; 78W; Power56

Manufacturer: ONSEMI

Manufacturer part number:
FDMS2672
TME Symbol:
FDMS2672

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
13A
Pulsed drain current
96A
Power dissipation
78W
Case
Power56
Gate-source voltage
±20V
On-state resistance
156mΩ
Mounting
SMD
Gate charge
42nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS2672
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 15 pcs - 1.70 USDGross price for quantities from 15 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.