+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMS4D4N08C

Transistor: N-MOSFET; unipolar; 80V; 78A; Idm: 498A; 125W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS4D4N08C
TME Symbol:
FDMS4D4N08C

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
80V
Drain current
78A
Pulsed drain current
498A
Power dissipation
125W
Case
Power56
Gate-source voltage
±20V
On-state resistance
7.2mΩ
Mounting
SMD
Gate charge
56nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS4D4N08C
0 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 250 pcs - 1.46 USDGross price for quantities from 250 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.