+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMS8333L

Transistor: N-MOSFET; unipolar; 40V; 76A; Idm: 250A; 69W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS8333L
TME Symbol:
FDMS8333L

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
76A
Pulsed drain current
250A
Power dissipation
69W
Case
Power56
Gate-source voltage
±20V
On-state resistance
4.7mΩ
Mounting
SMD
Gate charge
64nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.156 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS8333L
2977 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs