+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMS86150A

Transistor: N-MOSFET; 100V; 16A; 2.7W; Power56

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FDMS86150A
TME Symbol:
FDMS86150A

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Drain-source voltage
100V
Drain current
16A
Power dissipation
2.7W
Case
Power56
Gate-source voltage
20V
Mounting
SMD
Gate charge
66nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS86150A
0 in TME stock
Net price for quantities from 3000 pcs - 2.51 USDGross price for quantities from 3000 pcs - 2.51 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.