+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMS86250

Transistor: N-MOSFET; unipolar; 150V; 30A; Idm: 100A; 96W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS86250
TME Symbol:
FDMS86250

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
150V
Drain current
30A
Pulsed drain current
100A
Power dissipation
96W
Case
Power56
Gate-source voltage
±20V
On-state resistance
25mΩ
Mounting
SMD
Gate charge
25nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS86250
0 in TME stock
Net price for quantities from 3000 pcs - 1.50 USDGross price for quantities from 3000 pcs - 1.50 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.