+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDMS86350ET80

Transistor: N-MOSFET; unipolar; 80V; 140A; 187W; PQFN8

Manufacturer: ONSEMI

Manufacturer part number:
FDMS86350ET80
TME Symbol:
FDMS86350ET80

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
80V
Drain current
140A
Power dissipation
187W
Case
PQFN8
Gate-source voltage
±20V
On-state resistance
3.8mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS86350ET80
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 5 pcs - 5.66 USDGross price for quantities from 5 pcs - 5.66 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
Net price for quantities from 50 pcs - 4.19 USDGross price for quantities from 50 pcs - 4.19 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
Net price for quantities from 250 pcs - 3.80 USDGross price for quantities from 250 pcs - 3.80 USD
Net price for quantities from 500 pcs - 3.66 USDGross price for quantities from 500 pcs - 3.66 USD
Net price for quantities from 3000 pcs - 3.45 USDGross price for quantities from 3000 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.