+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDN352AP

Transistor: P-MOSFET; unipolar; -30V; -1.3A; 0.5W; SuperSOT-3

Manufacturer: ONSEMI

Manufacturer part number:
FDN352AP
TME Symbol:
FDN352AP

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-1.3A
Power dissipation
0.5W
Case
SuperSOT-3
Gate-source voltage
±25V
On-state resistance
0.4Ω
Mounting
SMD
Gate charge
1.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
logic level
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI,
*
FDN352AP
1519 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs