+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDN86246

Transistor: N-MOSFET; unipolar; 150V; 1.6A; Idm: 6A; 1.5W; SOT23


Manufacturer: ONSEMI

Manufacturer part number:
FDN86246
TME Symbol:
FDN86246

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
150V
Drain current
1.6A
Pulsed drain current
6A
Power dissipation
1.5W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
261mΩ
Mounting
SMD
Gate charge
2.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDN86246
0 in TME stock
Net price for quantities from 3000 pcs - 0.68 USDGross price for quantities from 3000 pcs - 0.68 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.