+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDP047AN08A0

Transistor: N-MOSFET; unipolar; 75V; 80A; 310W; TO220-3


Manufacturer: ONSEMI

Manufacturer part number:
FDP047AN08A0
TME Symbol:
FDP047AN08A0

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
75V
Drain current
80A
Power dissipation
310W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
11mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.945 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDP047AN08A0
59 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs