+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDP050AN06A0

Transistor: N-MOSFET; unipolar; 60V; 18A; 245W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
FDP050AN06A0
TME Symbol:
FDP050AN06A0

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
18A
Power dissipation
245W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
11mΩ
Mounting
THT
Gate charge
80nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.017 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDP050AN06A0
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.