+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDP16AN08A0

Transistor: N-MOSFET; unipolar; 75V; 44A; 135W; TO220-3


Manufacturer: ONSEMI

Manufacturer part number:
FDP16AN08A0
TME Symbol:
FDP16AN08A0

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
75V
Drain current
44A
Power dissipation
135W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
37mΩ
Mounting
THT
Gate charge
42nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDP16AN08A0
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.