+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDP51N25

Transistor: N-MOSFET; unipolar; 250V; 30A; 320W; TO220-3


Manufacturer: ONSEMI

Manufacturer part number:
FDP51N25
TME Symbol:
FDP51N25

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
250V
Drain current
30A
Power dissipation
320W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
60mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.024 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDP51N25
75 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs