+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDP52N20

Transistor: N-MOSFET; unipolar; 200V; 33A; 357W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
FDP52N20
TME Symbol:
FDP52N20

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
33A
Power dissipation
357W
Case
TO220AB
Gate-source voltage
±30V
On-state resistance
49mΩ
Mounting
THT
Gate charge
63nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.018 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDP52N20
53 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.52 USDGross price for quantities from 250 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs