+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDP8D5N10C

Transistor: N-MOSFET; unipolar; 100V; 76A; Idm: 304A; 107W; TO220-3

Manufacturer: ONSEMI

Manufacturer part number:
FDP8D5N10C
TME Symbol:
FDP8D5N10C

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
76A
Pulsed drain current
304A
Power dissipation
107W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
8.5mΩ
Mounting
THT
Gate charge
25nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDP8D5N10C
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.