+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDPF14N30

Transistor: N-MOSFET; unipolar; 300V; 8.4A; Idm: 56A; 35W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FDPF14N30
TME Symbol:
FDPF14N30

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
300V
Drain current
8.4A
Pulsed drain current
56A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.29Ω
Mounting
THT
Gate charge
25nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDPF14N30
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 3 pcs - 1.21 USDGross price for quantities from 3 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.