+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDPF18N20FT

Transistor: N-MOSFET; unipolar; 200V; 18A; Idm: 72A; 41W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FDPF18N20FT
TME Symbol:
FDPF18N20FT

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
18A
Pulsed drain current
72A
Power dissipation
41W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.14Ω
Mounting
THT
Gate charge
20nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.18 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDPF18N20FT
575 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs