+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDPF390N15A

Transistor: N-MOSFET; unipolar; 150V; 10A; Idm: 60A; 22W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FDPF390N15A
TME Symbol:
FDPF390N15A

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
150V
Drain current
10A
Pulsed drain current
60A
Power dissipation
22W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
40mΩ
Mounting
THT
Gate charge
18.6nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.75 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDPF390N15A
374 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 3 pcs - 2.00 USDGross price for quantities from 3 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs