+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDPF51N25

Transistor: N-MOSFET; unipolar; 250V; 30A; 38W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FDPF51N25
TME Symbol:
FDPF51N25

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
UltraFET®
Polarisation
unipolar
Drain-source voltage
250V
Drain current
30A
Power dissipation
38W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
48mΩ
Mounting
THT
Gate charge
70nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.23 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDPF51N25
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.65 USDGross price for quantities from 50 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs