+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDS2572

Transistor: N-MOSFET; unipolar; 150V; 3.1A; 2.5W; SO8

Manufacturer: ONSEMI

Manufacturer part number:
FDS2572
TME Symbol:
FDS2572

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
UltraFET®
Polarisation
unipolar
Drain-source voltage
150V
Drain current
3.1A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
53mΩ
Mounting
SMD
Gate charge
38nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.141 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDS2572
929 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs