+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDS2582

Transistor: N-MOSFET; unipolar; 150V; 2.6A; 2.5W; SO8

Manufacturer: ONSEMI

Manufacturer part number:
FDS2582
TME Symbol:
FDS2582

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
150V
Drain current
2.6A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
146mΩ
Mounting
SMD
Gate charge
25nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.138 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDS2582
2000 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2500 pcs - 0.72 USDGross price for quantities from 2500 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs