+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDS2672

Transistor: N-MOSFET; unipolar; 200V; 3.9A; 2.5W; SO8

Manufacturer: ONSEMI

Manufacturer part number:
FDS2672
TME Symbol:
FDS2672

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
UltraFET®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
3.9A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
148mΩ
Mounting
SMD
Gate charge
46nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.114 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDS2672
0 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs