+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N/P-MOSFET | |
Technology | PowerTrench® | |
Polarisation | unipolar | |
Drain-source voltage | 30/-20V | |
Drain current | 9.3/-5.6A | |
Power dissipation | 2.5W | |
Case | SO8 | |
Gate-source voltage | ±20/±8V | |
On-state resistance | 80/29mΩ | |
Mounting | SMD | |
Gate charge | 21/27nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |