+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDS4935BZ

Transistor: P-MOSFET x2; unipolar; -30V; -6.9A; 1.6W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS4935BZ
TME Symbol:
FDS4935BZ

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-6.9A
Power dissipation
1.6W
Case
SO8
Gate-source voltage
±25V
On-state resistance
35mΩ
Mounting
SMD
Gate charge
40nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.133 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDS4935BZ
2522 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
Packaging method by the manufacturer:Reel = 2 500 pcs