+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDS6575

Transistor: P-MOSFET; unipolar; -20V; -10A; 2.5W; SO8

Manufacturer: ONSEMI

Manufacturer part number:
FDS6575
TME Symbol:
FDS6575

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-10A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±8V
On-state resistance
20mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI
*
FDS6575
Product withdrawn from the offer
Use the specification table below to search for similar products