+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDS6679AZ

Transistor: P-MOSFET; unipolar; -30V; -13A; 2.5W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS6679AZ
TME Symbol:
FDS6679AZ

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-13A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±25V
On-state resistance
14.8mΩ
Mounting
SMD
Gate charge
96nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.121 g
Certificates
See other products in this category: SMD P channel transistors ONSEMI,
*
FDS6679AZ
75 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs