+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDS6912A

Transistor: N-MOSFET x2; unipolar; 30V; 6A; 1.6W; SO8

Manufacturer: ONSEMI

Manufacturer part number:
FDS6912A
TME Symbol:
FDS6912A

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
6A
Power dissipation
1.6W
Case
SO8
Gate-source voltage
±20V
On-state resistance
28mΩ
Mounting
SMD
Gate charge
8.1nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
logic level
Gross weight0.152 g
Certificates
See other products in this category: Multi channel transistors ONSEMI
*
FDS6912A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs