+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDS8447

Transistor: N-MOSFET; unipolar; 40V; 12.8A; 2.5W; SO8

Manufacturer: ONSEMI

Manufacturer part number:
FDS8447
TME Symbol:
FDS8447

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
40V
Drain current
12.8A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
15mΩ
Mounting
SMD
Gate charge
49nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.115 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI
*
FDS8447
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs