+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -150V | |
Drain current | -2.2A | |
Pulsed drain current | -34A | |
Power dissipation | 2.5W | |
Case | SO8 | |
Gate-source voltage | ±25V | |
On-state resistance | 255mΩ | |
Mounting | SMD | |
Gate charge | 11nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |