+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDU3N40TU

Transistor: N-MOSFET; unipolar; 400V; 1.25A; Idm: 8A; 30W; IPAK


Manufacturer: ONSEMI

Manufacturer part number:
FDU3N40TU
TME Symbol:
FDU3N40TU

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
1.25A
Pulsed drain current
8A
Power dissipation
30W
Case
IPAK
Gate-source voltage
±30V
On-state resistance
3.4Ω
Mounting
THT
Gate charge
6nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDU3N40TU
0 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 70 pcs - 0.41 USDGross price for quantities from 70 pcs - 0.41 USD
Net price for quantities from 350 pcs - 0.38 USDGross price for quantities from 350 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.