+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FE04D006

Fuse: fuse; 6A; 1.5kVDC; gPV; 10x85mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
FE04D006
TME Symbol:
FE04D006

Specification

Manufacturer
LOVATO ELECTRIC
Type of fuse
fuse
Current rating
6A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
10x85mm
Breaking capacity
30kA
Gross weight18.54 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LOVATO ELECTRIC,
*
FE04D006
3 in TME stock
Net price for quantities from 1 pcs - 12.90 USDGross price for quantities from 1 pcs - 12.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.