+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FE05D025

Fuse: fuse; 25A; 1.5kVDC; gPV; 10x85mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
FE05D025
TME Symbol:
FE05D025

Specification

Manufacturer
LOVATO ELECTRIC
Type of fuse
fuse
Current rating
25A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
10x85mm
Breaking capacity
30kA
Gross weight37.29 g
Certificates
See other products in this category: Other Fuses LOVATO ELECTRIC,
*
FE05D025
1 in TME stock
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.