+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

783929100623

Pruner; 800mm; Ø40mm max


Manufacturer: FELCO

Manufacturer part number:
783929100623
TME Symbol:
FELCO-220

Specification

Manufacturer
FELCO
Type of garden tool
pruner
Length
0.8m
Cutting range
Ø40mm max
Gross weight1.7216 kg
See other products in this category: Garden Tools FELCO,
*
783929100623
1 in TME stock
Net price for quantities from 1 pcs - 195.81 USDGross price for quantities from 1 pcs - 195.81 USD
Net price for quantities from 3 pcs - 182.30 USDGross price for quantities from 3 pcs - 182.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.