+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

783929100388

Pruner; 185mm; steel; Ø10mm max


Manufacturer: FELCO

Manufacturer part number:
783929100388
TME Symbol:
FELCO-310

Specification

Manufacturer
FELCO
Type of garden tool
pruner
Length
185mm
Blade material
steel
Cutting range
Ø10mm max
Gross weight129.74 g
See other products in this category: Garden Tools FELCO,
*
783929100388
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 24.78 USDGross price for quantities from 1 pcs - 24.78 USD
Net price for quantities from 3 pcs - 19.82 USDGross price for quantities from 3 pcs - 19.82 USD