+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

783929100593

Saw; manual; wood; 240mm


Manufacturer: FELCO

Manufacturer part number:
783929100593
TME Symbol:
FELCO-621

Specification

Manufacturer
FELCO
Type of tool
saw
Version
manual
Tools application
wood
Blade length
240mm
Gross weight362.2 g
See other products in this category: Saw and Hack Saw FELCO,
*
783929100593
1 in TME stock
Net price for quantities from 1 pcs - 48.78 USDGross price for quantities from 1 pcs - 48.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts