+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FEM10-14/PG16

Grommet; EPDM; light grey; Panel thick: 1÷4mm; Øcable: 10÷14mm

Manufacturer: FIBOX

Manufacturer part number:
FEM10-14/PG16
TME Symbol:
FEM10-14/PG16

Specification

Manufacturer
FIBOX
Type of cable accessories
grommet
Body material
EPDM
Body colour
light grey
Panel thickness
1...4mm
Cable external diameter
10...14mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Size
PG16
Cable gland version
membrane
Gross weight7.2 g
Certificates
EAN code6418074035455

WATCH VIDEO

See other products in this category: Grommets FIBOX,
*
FEM10-14/PG16
395 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Packaging method by the manufacturer:Bag = 50 pcs