+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FEM 4-7

Grommet; EPDM; light grey; Panel thick: 0.5÷2mm; Øcable: 4÷7mm

Manufacturer: FIBOX

Manufacturer part number:
FEM 4-7
TME Symbol:
FEM4-7

Specification

Manufacturer
FIBOX
Type of cable accessories
grommet
Body material
EPDM
Body colour
light grey
Panel thickness
0.5...2mm
Cable external diameter
4...7mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Size
M12
Cable gland version
membrane
Gross weight3.003 g
Certificates
EAN code6418074035417

WATCH VIDEO

See other products in this category: Grommets FIBOX,
*
FEM 4-7
1054 in TME stock
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs