+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FEPB16GT-M3/I

Diode: rectifying; SMD; 400V; 8Ax2; 50ns; D2PAK,TO263AB; Ufmax: 1.3V

NEW

Manufacturer: VISHAY

Manufacturer part number:
FEPB16GT-M3/I
TME Symbol:
FEPB16GT-M3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
8A x2
Reverse recovery time
50ns
Semiconductor structure
common cathode, double
Case
D2PAK, TO263AB
Max. forward voltage
1.3V
Max. forward impulse current
125A
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.8 g
See other products in this category: SMD universal diodes VISHAY,
*
FEPB16GT-M3/I
0 in TME stock
Net price for quantities from 1600 pcs - 1.52 USDGross price for quantities from 1600 pcs - 1.52 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 1 600.
Multiplicity: 800.