+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 5...12V DC | |
Power | 20W | |
Kind of output connector | USB C Power Delivery | |
Body dimensions | 33x33x57.4mm | |
Conform to the norm | Energy efficiency Level VI | |
Colour | pink | |
Connectors for the country | Europe | |
Operating modes | constant voltage | |
Current rating | 3A | |
Power supply unit features | fast charging Power Delivery PD 3.0 | |
Technology | GaN | |
Trade name | USB charger |