+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FES10G

Diode: rectifying; THT; 400V; 10A; Ifsm: 150A; TO277; reel,tape; 40ns


Manufacturer: ONSEMI

Manufacturer part number:
FES10G
TME Symbol:
FES10G-ONS

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
10A
Semiconductor structure
single diode
Max. forward impulse current
150A
Case
TO277
Kind of package
reel, tape
Reverse recovery time
40ns
Gross weight3 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
FES10G
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 400 pcs - 0.75 USDGross price for quantities from 400 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.