+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FES1DEQ-7

Diode: rectifying; SMD; 200V; 1A; 25ns; DO219AA; Ufmax: 920mV


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
FES1DEQ-7
TME Symbol:
FES1DEQ-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
25ns
Semiconductor structure
single diode
Capacitance
20pF
Case
DO219AA
Max. forward voltage
0.92V
Max. forward impulse current
30A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.032 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
FES1DEQ-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.